470 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2CT521A471J

DigiKey Part Number
2019-RF2CT521A471JCT-ND - Cut Tape (CT)
2019-RF2CT521A471JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF2CT521A471J
Description
RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.610" L (6.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,48500 €4,85 €
250,41440 €10,36 €
500,36980 €18,49 €
1000,33180 €33,18 €
2500,29016 €72,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,26404 €132,02 €
1.0000,24188 €241,88 €
1.5000,23049 €345,74 €
2.5000,21760 €544,00 €
3.5000,20991 €734,69 €
5.0000,20241 €1.012,05 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €