
RF25CVTAR68J | |
|---|---|
DigiKey Part Number | 2019-RF25CVTAR68JCT-ND - Cut Tape (CT) 2019-RF25CVTAR68JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF25CVTAR68J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13690 € | 13,69 € |
| 250 | 0,11840 € | 29,60 € |
| 500 | 0,10680 € | 53,40 € |
| 1.000 | 0,09694 € | 96,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08855 € | 177,10 € |
| 4.000 | 0,08142 € | 325,68 € |
| 6.000 | 0,07776 € | 466,56 € |
| 10.000 | 0,07362 € | 736,20 € |
| 14.000 | 0,07115 € | 996,10 € |
| 20.000 | 0,06874 € | 1.374,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

