
RCUCTE | |
|---|---|
DigiKey Part Number | 2019-RCUCTETR-ND - Tape & Reel (TR) 2019-RCUCTECT-ND - Cut Tape (CT) 2019-RCUCTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCUCTE |
Description | PC TEST POINT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.045" (1.15mm) | |
Plating | - | |
Material - Insulation | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,08220 € | 8,22 € |
| 250 | 0,07700 € | 19,25 € |
| 500 | 0,07332 € | 36,66 € |
| 1.000 | 0,06981 € | 69,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06648 € | 132,96 € |
| 4.000 | 0,06330 € | 253,20 € |
| 6.000 | 0,06151 € | 369,06 € |
| 10.000 | 0,05933 € | 593,30 € |
| 14.000 | 0,05794 € | 811,16 € |
| 20.000 | 0,05650 € | 1.130,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |










