
RCR60CT52A274J | |
|---|---|
DigiKey Part Number | 2019-RCR60CT52A274JTR-ND - Tape & Reel (TR) 2019-RCR60CT52A274JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCR60CT52A274J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.374" L (3.50mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,26440 € | 6,61 € |
| 50 | 0,23620 € | 11,81 € |
| 100 | 0,21380 € | 21,38 € |
| 250 | 0,19116 € | 47,79 € |
| 500 | 0,17804 € | 89,02 € |
| 1.000 | 0,16761 € | 167,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15931 € | 318,62 € |
| 4.000 | 0,15271 € | 610,84 € |
| 6.000 | 0,14949 € | 896,94 € |
| 10.000 | 0,14600 € | 1.460,00 € |
| 14.000 | 0,14400 € | 2.016,00 € |
| 20.000 | 0,14211 € | 2.842,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

