
PSJ2NTEBL200F | |
|---|---|
DigiKey Part Number | 2019-PSJ2NTEBL200FTR-ND - Tape & Reel (TR) 2019-PSJ2NTEBL200FCT-ND - Cut Tape (CT) 2019-PSJ2NTEBL200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSJ2NTEBL200F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 12W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,94100 € | 29,41 € |
| 25 | 2,56280 € | 64,07 € |
| 50 | 2,32660 € | 116,33 € |
| 100 | 2,12560 € | 212,56 € |
| 250 | 1,90556 € | 476,39 € |
| 500 | 1,76848 € | 884,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50071 € | 4.502,13 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

