Direct

PSIDTEB4L00F | |
|---|---|
DigiKey Part Number | 2019-PSIDTEB4L00FTR-ND - Tape & Reel (TR) 2019-PSIDTEB4L00FCT-ND - Cut Tape (CT) 2019-PSIDTEB4L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSIDTEB4L00F |
Description | RES 4M OHM 1% 3W NONSTANDARD |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSIDTEB4L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86370 € | 2.591,10 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |


