
PSF4NTEBL500F | |
|---|---|
DigiKey Part Number | 2019-PSF4NTEBL500FTR-ND - Tape & Reel (TR) 2019-PSF4NTEBL500FCT-ND - Cut Tape (CT) 2019-PSF4NTEBL500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSF4NTEBL500F |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSF4NTEBL500F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.150" L x 0.118" W (3.81mm x 3.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,31100 € | 13,11 € |
| 25 | 1,13120 € | 28,28 € |
| 50 | 1,01860 € | 50,93 € |
| 100 | 0,92300 € | 92,30 € |
| 250 | 0,81820 € | 204,55 € |
| 500 | 0,75262 € | 376,31 € |
| 1.000 | 0,69693 € | 696,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62531 € | 1.875,93 € |
| 6.000 | 0,58879 € | 3.532,74 € |
| 9.000 | 0,57004 € | 5.130,36 € |
| 15.000 | 0,55775 € | 8.366,25 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

