
PCF2CT631R3R3K | |
|---|---|
DigiKey Part Number | 2019-PCF2CT631R3R3KTR-ND - Tape & Reel (TR) 2019-PCF2CT631R3R3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF2CT631R3R3K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -500/ -1300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF2C3R3K | KOA Speer Electronics, Inc. | 290 | 2019-PCF2C3R3KCT-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,81120 € | 20,28 € |
| 50 | 0,72780 € | 36,39 € |
| 100 | 0,65720 € | 65,72 € |
| 250 | 0,57960 € | 144,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53110 € | 265,55 € |
| 1.000 | 0,48989 € | 489,89 € |
| 1.500 | 0,46872 € | 703,08 € |
| 2.500 | 0,44476 € | 1.111,90 € |
| 3.500 | 0,43049 € | 1.506,71 € |
| 5.000 | 0,41654 € | 2.082,70 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

