
PCF2CT631R150K | |
|---|---|
DigiKey Part Number | 2019-PCF2CT631R150KTR-ND - Tape & Reel (TR) 2019-PCF2CT631R150KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF2CT631R150K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -600/ -1500ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,81480 € | 20,37 € |
| 50 | 0,73120 € | 36,56 € |
| 100 | 0,66020 € | 66,02 € |
| 250 | 0,58224 € | 145,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53352 € | 266,76 € |
| 1.000 | 0,49212 € | 492,12 € |
| 1.500 | 0,47085 € | 706,27 € |
| 2.500 | 0,44678 € | 1.116,95 € |
| 3.500 | 0,43244 € | 1.513,54 € |
| 5.000 | 0,41844 € | 2.092,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

