
PCF2C220K | |
|---|---|
DigiKey Part Number | 2019-PCF2C220K-ND |
Manufacturer | |
Manufacturer Product Number | PCF2C220K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -600/ -1500ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,72200 € | 36,10 € |
| 100 | 0,65200 € | 65,20 € |
| 250 | 0,57500 € | 143,75 € |
| 500 | 0,52688 € | 263,44 € |
| 1.000 | 0,48600 € | 486,00 € |
| 5.000 | 0,41323 € | 2.066,15 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

