Parametric Equivalent

PCF2C151K | |
|---|---|
DigiKey Part Number | 2019-PCF2C151K-ND |
Manufacturer | |
Manufacturer Product Number | PCF2C151K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -700/ -1800ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF2CT631R151K | KOA Speer Electronics, Inc. | 0 | 2019-PCF2CT631R151KTR-ND | 0,45432 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,78760 € | 19,69 € |
| 50 | 0,70660 € | 35,33 € |
| 100 | 0,63800 € | 63,80 € |
| 250 | 0,56276 € | 140,69 € |
| 500 | 0,51564 € | 257,82 € |
| 1.000 | 0,47562 € | 475,62 € |
| 5.000 | 0,40441 € | 2.022,05 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


