
PCF1CT631R221K | |
|---|---|
DigiKey Part Number | 2019-PCF1CT631R221KTR-ND - Tape & Reel (TR) 2019-PCF1CT631R221KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF1CT631R221K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±10% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -700/ -1800ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,66160 € | 16,54 € |
| 50 | 0,59280 € | 29,64 € |
| 100 | 0,53420 € | 53,42 € |
| 250 | 0,46988 € | 117,47 € |
| 500 | 0,42968 € | 214,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39552 € | 395,52 € |
| 2.000 | 0,36649 € | 732,98 € |
| 3.000 | 0,35158 € | 1.054,74 € |
| 5.000 | 0,33471 € | 1.673,55 € |
| 7.000 | 0,32466 € | 2.272,62 € |
| 10.000 | 0,31484 € | 3.148,40 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

