
PCF1CT631R102K | |
|---|---|
DigiKey Part Number | 2019-PCF1CT631R102KTR-ND - Tape & Reel (TR) 2019-PCF1CT631R102KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF1CT631R102K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -900/ -1900ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,67000 € | 16,75 € |
| 50 | 0,60020 € | 30,01 € |
| 100 | 0,54090 € | 54,09 € |
| 250 | 0,47580 € | 118,95 € |
| 500 | 0,43508 € | 217,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40050 € | 400,50 € |
| 2.000 | 0,37110 € | 742,20 € |
| 3.000 | 0,35600 € | 1.068,00 € |
| 5.000 | 0,33892 € | 1.694,60 € |
| 7.000 | 0,32875 € | 2.301,25 € |
| 10.000 | 0,31881 € | 3.188,10 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

