
PCF1C680K | |
|---|---|
DigiKey Part Number | 2019-PCF1C680K-ND |
Manufacturer | |
Manufacturer Product Number | PCF1C680K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±10% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -600/ -1500ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,66160 € | 16,54 € |
| 50 | 0,59280 € | 29,64 € |
| 100 | 0,53420 € | 53,42 € |
| 250 | 0,46988 € | 117,47 € |
| 500 | 0,42968 € | 214,84 € |
| 1.000 | 0,39552 € | 395,52 € |
| 5.000 | 0,33471 € | 1.673,55 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

