
PCF1C100K | |
|---|---|
DigiKey Part Number | 2019-PCF1C100K-ND |
Manufacturer | |
Manufacturer Product Number | PCF1C100K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -600/ -1500ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,66680 € | 16,67 € |
| 50 | 0,59740 € | 29,87 € |
| 100 | 0,53840 € | 53,84 € |
| 250 | 0,47364 € | 118,41 € |
| 500 | 0,43312 € | 216,56 € |
| 1.000 | 0,39868 € | 398,68 € |
| 5.000 | 0,33739 € | 1.686,95 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

