
PCF1/2C4R7K | |
|---|---|
DigiKey Part Number | 2019-PCF1/2C4R7K-ND |
Manufacturer | |
Manufacturer Product Number | PCF1/2C4R7K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -500/ -1300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,60640 € | 15,16 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,48860 € | 48,86 € |
| 250 | 0,42928 € | 107,32 € |
| 500 | 0,39214 € | 196,07 € |
| 2.000 | 0,33376 € | 667,52 € |
| 6.000 | 0,29927 € | 1.795,62 € |

