
NV73A2ATTE8.2 | |
|---|---|
DigiKey Part Number | 2019-NV73A2ATTE8.2TR-ND - Tape & Reel (TR) 2019-NV73A2ATTE8.2CT-ND - Cut Tape (CT) 2019-NV73A2ATTE8.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV73A2ATTE8.2 |
Description | VARISTOR 8.3V 10A 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.3 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 9.8 V |
Manufacturer KOA Speer Electronics, Inc. | Current - Surge 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 0.1J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 4.2 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 8.3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,35440 € | 8,86 € |
| 100 | 0,30900 € | 30,90 € |
| 250 | 0,28756 € | 71,89 € |
| 500 | 0,27460 € | 137,30 € |
| 1.000 | 0,26393 € | 263,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25266 € | 631,65 € |
| 5.000 | 0,24587 € | 1.229,35 € |
| 7.500 | 0,24247 € | 1.818,52 € |
| 12.500 | 0,23871 € | 2.983,88 € |
| 17.500 | 0,23651 € | 4.138,93 € |
| 25.000 | 0,23439 € | 5.859,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


