
NV73A2ATTE47 | |
|---|---|
DigiKey Part Number | 2019-NV73A2ATTE47TR-ND - Tape & Reel (TR) 2019-NV73A2ATTE47CT-ND - Cut Tape (CT) 2019-NV73A2ATTE47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV73A2ATTE47 |
Description | VARISTOR 49.5V 25A 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.5 V 25 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 45 V | |
Varistor Voltage (Typ) | 49.5 V | |
Varistor Voltage (Max) | 54 V | |
Current - Surge | 25 A | |
Energy | 0.16J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,33400 € | 8,35 € |
| 100 | 0,29160 € | 29,16 € |
| 250 | 0,27128 € | 67,82 € |
| 500 | 0,25904 € | 129,52 € |
| 1.000 | 0,25357 € | 253,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25266 € | 631,65 € |
| 5.000 | 0,24587 € | 1.229,35 € |
| 7.500 | 0,24247 € | 1.818,52 € |
| 12.500 | 0,23871 € | 2.983,88 € |
| 17.500 | 0,23651 € | 4.138,93 € |
| 25.000 | 0,23439 € | 5.859,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

