MFR Recommended

MOX3C1R0J | |
|---|---|
DigiKey Part Number | 2019-MOX3C1R0J-ND |
Manufacturer | |
Manufacturer Product Number | MOX3C1R0J |
Description | RES 1 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 0.965" L (9.00mm x 24.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOSX3CT631R1R0J | KOA Speer Electronics, Inc. | 0 | 2019-MOSX3CT631R1R0JCT-ND | 0,30000 € | MFR Recommended |


