
MOSX5CR22J | |
|---|---|
DigiKey Part Number | 2019-MOSX5CR22J-ND |
Manufacturer | |
Manufacturer Product Number | MOSX5CR22J |
Description | RES 0.22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.354" Dia x 0.965" L (9.00mm x 24.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,68600 € | 17,15 € |
| 50 | 0,61480 € | 30,74 € |
| 100 | 0,55420 € | 55,42 € |
| 250 | 0,48788 € | 121,97 € |
| 500 | 0,44634 € | 223,17 € |
| 1.000 | 0,41105 € | 411,05 € |
| 5.000 | 0,34824 € | 1.741,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

