
MOSX5C2R0J | |
|---|---|
DigiKey Part Number | 2019-MOSX5C2R0JTR-ND - Tape & Reel (TR) 2019-MOSX5C2R0JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX5C2R0J |
Description | RES 2 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 0.965" L (9.00mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81000 € | 8,10 € |
| 25 | 0,69480 € | 17,37 € |
| 50 | 0,62260 € | 31,13 € |
| 100 | 0,56120 € | 56,12 € |
| 250 | 0,49400 € | 123,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45196 € | 225,98 € |
| 1.000 | 0,41622 € | 416,22 € |
| 1.500 | 0,39786 € | 596,79 € |
| 2.500 | 0,37709 € | 942,72 € |
| 3.500 | 0,36471 € | 1.276,48 € |
| 5.000 | 0,35262 € | 1.763,10 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

