
MOSX3CT631RR39G | |
|---|---|
DigiKey Part Number | 2019-MOSX3CT631RR39GTR-ND - Tape & Reel (TR) 2019-MOSX3CT631RR39GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX3CT631RR39G |
Description | RES 0.39 OHM 2% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±2% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,16380 € | 8,19 € |
| 100 | 0,14600 € | 14,60 € |
| 250 | 0,12632 € | 31,58 € |
| 500 | 0,11400 € | 57,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10353 € | 103,53 € |
| 2.000 | 0,09464 € | 189,28 € |
| 3.000 | 0,09006 € | 270,18 € |
| 5.000 | 0,08489 € | 424,45 € |
| 7.000 | 0,08181 € | 572,67 € |
| 10.000 | 0,07880 € | 788,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

