
MOSX3CT631RR10J | |
|---|---|
DigiKey Part Number | 2019-MOSX3CT631RR10JTR-ND - Tape & Reel (TR) 2019-MOSX3CT631RR10JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX3CT631RR10J |
Description | RES 0.1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,20690 € | 20,69 € |
| 250 | 0,17984 € | 44,96 € |
| 500 | 0,16286 € | 81,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14844 € | 148,44 € |
| 2.000 | 0,13618 € | 272,36 € |
| 3.000 | 0,12988 € | 389,64 € |
| 5.000 | 0,12276 € | 613,80 € |
| 7.000 | 0,11851 € | 829,57 € |
| 10.000 | 0,11436 € | 1.143,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

