Parametric Equivalent

MOSX3CT631R3R0J | |
|---|---|
DigiKey Part Number | 2019-MOSX3CT631R3R0JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOSX3CT631R3R0J |
Description | REDUCED SIZE LEADED RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.610" L (6.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT3R00 | Stackpole Electronics Inc | 14 | 738-RSMF3JT3R00CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08977 € | 89,77 € |
| Unit Price without VAT: | 0,08977 € |
|---|---|
| Unit Price with VAT: | 0,10683 € |


