
MOSX3CT521AR20J | |
|---|---|
DigiKey Part Number | 2019-MOSX3CT521AR20JCT-ND - Cut Tape (CT) 2019-MOSX3CT521AR20JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOSX3CT521AR20J |
Description | RES 0.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.610" L (6.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,12490 € | 12,49 € |
| 250 | 0,10792 € | 26,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09926 € | 49,63 € |
| 1.000 | 0,09003 € | 90,03 € |
| 1.500 | 0,08529 € | 127,94 € |
| 2.500 | 0,07992 € | 199,80 € |
| 3.500 | 0,07672 € | 268,52 € |
| 5.000 | 0,07360 € | 368,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

