
MOSX3C1R0J | |
|---|---|
DigiKey Part Number | 2019-MOSX3C1R0J-ND |
Manufacturer | |
Manufacturer Product Number | MOSX3C1R0J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.610" L (6.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT1R00 | Stackpole Electronics Inc | 3.183 | RSMF3JT1R00CT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,23130 € | 23,13 € |
| 250 | 0,20136 € | 50,34 € |
| 500 | 0,18256 € | 91,28 € |
| 1.000 | 0,16659 € | 166,59 € |
| 5.000 | 0,13816 € | 690,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

