510 mOhms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOSX2CVTPAR51G

DigiKey Part Number
2019-MOSX2CVTPAR51GTR-ND - Tape & Reel (TR)
2019-MOSX2CVTPAR51GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOSX2CVTPAR51G
Description
RESISTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 mOhms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,22300 €2,23 €
250,18880 €4,72 €
500,16740 €8,37 €
1000,14920 €14,92 €
2500,12920 €32,30 €
5000,11666 €58,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10812 €108,12 €
2.0000,09888 €197,76 €
3.0000,09412 €282,36 €
5.0000,08875 €443,75 €
7.0000,08554 €598,78 €
10.0000,08241 €824,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €