
MOSX2CT52RR51J | |
|---|---|
DigiKey Part Number | 2019-MOSX2CT52RR51JTR-ND - Tape & Reel (TR) 2019-MOSX2CT52RR51JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX2CT52RR51J |
Description | RES 0.51 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 $ | 0,29 $ |
| 10 | 0,18400 $ | 1,84 $ |
| 25 | 0,15560 $ | 3,89 $ |
| 50 | 0,13740 $ | 6,87 $ |
| 100 | 0,12210 $ | 12,21 $ |
| 250 | 0,10528 $ | 26,32 $ |
| 500 | 0,09472 $ | 47,36 $ |
| 1.000 | 0,08573 $ | 85,73 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07810 $ | 156,20 $ |
| 4.000 | 0,07161 $ | 286,44 $ |
| 6.000 | 0,06828 $ | 409,68 $ |
| 10.000 | 0,06451 $ | 645,10 $ |
| 14.000 | 0,06226 $ | 871,64 $ |
| 20.000 | 0,06006 $ | 1.201,20 $ |
| Unit Price without VAT: | 0,29000 $ |
|---|---|
| Unit Price with VAT: | 0,34510 $ |

