
MOSX2CT52RR24J | |
|---|---|
DigiKey Part Number | 2019-MOSX2CT52RR24JTR-ND - Tape & Reel (TR) 2019-MOSX2CT52RR24JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX2CT52RR24J |
Description | RES 0.24 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,08772 € | 21,93 € |
| 500 | 0,07892 € | 39,46 € |
| 1.000 | 0,07143 € | 71,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06638 € | 132,76 € |
| 4.000 | 0,06086 € | 243,44 € |
| 6.000 | 0,05803 € | 348,18 € |
| 10.000 | 0,05482 € | 548,20 € |
| 14.000 | 0,05291 € | 740,74 € |
| 20.000 | 0,05105 € | 1.021,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

