120 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOSX2CT52RR12J

DigiKey Part Number
2019-MOSX2CT52RR12JTR-ND - Tape & Reel (TR)
2019-MOSX2CT52RR12JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOSX2CT52RR12J
Description
RES 0.12 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17300 €1,73 €
250,14600 €3,65 €
500,12900 €6,45 €
1000,11470 €11,47 €
2500,09892 €24,73 €
5000,08908 €44,54 €
1.0000,08072 €80,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07362 €147,24 €
4.0000,06757 €270,28 €
6.0000,06447 €386,82 €
10.0000,06095 €609,50 €
14.0000,05886 €824,04 €
20.0000,05681 €1.136,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €