
MOSX2CT52RR10J | |
|---|---|
DigiKey Part Number | 2019-MOSX2CT52RR10JTR-ND - Tape & Reel (TR) 2019-MOSX2CT52RR10JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX2CT52RR10J |
Description | RES 0.1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,11610 € | 11,61 € |
| 250 | 0,10016 € | 25,04 € |
| 500 | 0,09020 € | 45,10 € |
| 1.000 | 0,08174 € | 81,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07454 € | 149,08 € |
| 4.000 | 0,06842 € | 273,68 € |
| 6.000 | 0,06528 € | 391,68 € |
| 10.000 | 0,06172 € | 617,20 € |
| 14.000 | 0,05960 € | 834,40 € |
| 20.000 | 0,05753 € | 1.150,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

