3.3 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOSX2CT52R3R3J

DigiKey Part Number
2019-MOSX2CT52R3R3JTR-ND - Tape & Reel (TR)
2019-MOSX2CT52R3R3JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOSX2CT52R3R3J
Description
RES 3.3 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15800 €1,58 €
250,13400 €3,35 €
500,11820 €5,91 €
1000,10510 €10,51 €
2500,09060 €22,65 €
5000,08152 €40,76 €
1.0000,07378 €73,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06722 €134,44 €
4.0000,06163 €246,52 €
6.0000,05876 €352,56 €
10.0000,05551 €555,10 €
14.0000,05358 €750,12 €
20.0000,05169 €1.033,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €