180 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOSX1CT528RR18J

DigiKey Part Number
2019-MOSX1CT528RR18JTR-ND - Tape & Reel (TR)
2019-MOSX1CT528RR18JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOSX1CT528RR18J
Description
RES 0.18 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14000 €1,40 €
250,11840 €2,96 €
500,10460 €5,23 €
1000,09270 €9,27 €
2500,07984 €19,96 €
5000,07176 €35,88 €
1.0000,06488 €64,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05407 €216,28 €
8.0000,04985 €398,80 €
12.0000,04768 €572,16 €
20.0000,04522 €904,40 €
28.0000,04376 €1.225,28 €
40.0000,04233 €1.693,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €