
MOSX1CT528RR10J | |
|---|---|
DigiKey Part Number | 2019-MOSX1CT528RR10JTR-ND - Tape & Reel (TR) 2019-MOSX1CT528RR10JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1CT528RR10J |
Description | RES 0.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09270 € | 9,27 € |
| 250 | 0,07984 € | 19,96 € |
| 500 | 0,07176 € | 35,88 € |
| 1.000 | 0,06488 € | 64,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05407 € | 216,28 € |
| 8.000 | 0,04985 € | 398,80 € |
| 12.000 | 0,04768 € | 572,16 € |
| 20.000 | 0,04522 € | 904,40 € |
| 28.000 | 0,04376 € | 1.225,28 € |
| 40.000 | 0,04233 € | 1.693,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

