
MOSX1CT528R3R6J | |
|---|---|
DigiKey Part Number | 2019-MOSX1CT528R3R6JTR-ND - Tape & Reel (TR) 2019-MOSX1CT528R3R6JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1CT528R3R6J |
Description | RES 3.6 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 $ | 0,32 $ |
| 10 | 0,17700 $ | 1,77 $ |
| 25 | 0,14200 $ | 3,55 $ |
| 50 | 0,12100 $ | 6,05 $ |
| 100 | 0,10330 $ | 10,33 $ |
| 250 | 0,08456 $ | 21,14 $ |
| 500 | 0,07304 $ | 36,52 $ |
| 1.000 | 0,06343 $ | 63,43 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05158 $ | 206,32 $ |
| Unit Price without VAT: | 0,32000 $ |
|---|---|
| Unit Price with VAT: | 0,38080 $ |

