
MOSX1CT528R3R6J | |
|---|---|
DigiKey Part Number | 2019-MOSX1CT528R3R6JTR-ND - Tape & Reel (TR) 2019-MOSX1CT528R3R6JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1CT528R3R6J |
Description | RES 3.6 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12080 € | 3,02 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,08780 € | 8,78 € |
| 250 | 0,07188 € | 17,97 € |
| 500 | 0,06208 € | 31,04 € |
| 1.000 | 0,05391 € | 53,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04384 € | 175,36 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

