
MOSX1CT528R2R20F | |
|---|---|
DigiKey Part Number | 2019-MOSX1CT528R2R20FTR-ND - Tape & Reel (TR) 2019-MOSX1CT528R2R20FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1CT528R2R20F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,14950 € | 14,95 € |
| 250 | 0,12936 € | 32,34 € |
| 500 | 0,11680 € | 58,40 € |
| 1.000 | 0,10611 € | 106,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08930 € | 357,20 € |
| 8.000 | 0,08274 € | 661,92 € |
| 12.000 | 0,07937 € | 952,44 € |
| 20.000 | 0,07555 € | 1.511,00 € |
| 28.000 | 0,07328 € | 2.051,84 € |
| 40.000 | 0,07106 € | 2.842,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

