1.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOSX1CT528R1R5J

DigiKey Part Number
2019-MOSX1CT528R1R5JTR-ND - Tape & Reel (TR)
2019-MOSX1CT528R1R5JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOSX1CT528R1R5J
Description
RES 1.5 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13000 €1,30 €
250,11000 €2,75 €
500,09680 €4,84 €
1000,08600 €8,60 €
2500,07396 €18,49 €
5000,06644 €33,22 €
1.0000,06003 €60,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04995 €199,80 €
8.0000,04601 €368,08 €
12.0000,04399 €527,88 €
20.0000,04170 €834,00 €
28.0000,04033 €1.129,24 €
40.0000,03900 €1.560,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €