
MOSX1/2CT52RR27J | |
|---|---|
DigiKey Part Number | 2019-MOSX1/2CT52RR27JTR-ND - Tape & Reel (TR) 2019-MOSX1/2CT52RR27JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1/2CT52RR27J |
Description | RES 0.27 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.244" L (2.50mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,06990 € | 6,99 € |
| 250 | 0,06000 € | 15,00 € |
| 500 | 0,05376 € | 26,88 € |
| 1.000 | 0,04849 € | 48,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03906 € | 195,30 € |
| 10.000 | 0,03598 € | 359,80 € |
| 15.000 | 0,03440 € | 516,00 € |
| 25.000 | 0,03260 € | 815,00 € |
| 35.000 | 0,03154 € | 1.103,90 € |
| 50.000 | 0,03049 € | 1.524,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

