
MOSX1/2CT52R1R00F | |
|---|---|
DigiKey Part Number | 2019-MOSX1/2CT52R1R00FTR-ND - Tape & Reel (TR) 2019-MOSX1/2CT52R1R00FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1/2CT52R1R00F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.244" L (2.50mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12470 € | 12,47 € |
| 250 | 0,10776 € | 26,94 € |
| 500 | 0,09710 € | 48,55 € |
| 1.000 | 0,08804 € | 88,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07191 € | 359,55 € |
| 10.000 | 0,06664 € | 666,40 € |
| 15.000 | 0,06393 € | 958,95 € |
| 25.000 | 0,06087 € | 1.521,75 € |
| 35.000 | 0,05904 € | 2.066,40 € |
| 50.000 | 0,05726 € | 2.863,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

