Parametric Equivalent

MOS5C752J | |
|---|---|
DigiKey Part Number | 2019-MOS5C752J-ND |
Manufacturer | |
Manufacturer Product Number | MOS5C752J |
Description | REDUCED SIZE LEADED RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 0.965" L (9.00mm x 24.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF5JT7K50 | Stackpole Electronics Inc | 0 | 738-RSF5JT7K50-ND | 0,39288 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33536 € | 167,68 € |
| Unit Price without VAT: | 0,33536 € |
|---|---|
| Unit Price with VAT: | 0,39908 € |


