Parametric Equivalent

MOS5C333J | |
|---|---|
DigiKey Part Number | 2019-MOS5C333J-ND |
Manufacturer | |
Manufacturer Product Number | MOS5C333J |
Description | REDUCED SIZE LEADED RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 0.965" L (9.00mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33690 € | 168,45 € |
| Unit Price without VAT: | 0,33690 € |
|---|---|
| Unit Price with VAT: | 0,40091 € |


