10 kOhms ±2% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS5C103G

DigiKey Part Number
2019-MOS5C103G-ND
Manufacturer
Manufacturer Product Number
MOS5C103G
Description
RES 10K OHM 2% 5W AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 kOhms ±2% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.354" Dia x 0.965" L (9.00mm x 24.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,64300 €6,43 €
250,55120 €13,78 €
500,49280 €24,64 €
1000,44340 €44,34 €
2500,38912 €97,28 €
5000,35520 €177,60 €
1.0000,32634 €326,34 €
5.0000,27501 €1.375,05 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €