
MOS5C100J | |
|---|---|
DigiKey Part Number | 2019-MOS5C100J-ND |
Manufacturer | |
Manufacturer Product Number | MOS5C100J |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 0.965" L (9.00mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,53640 € | 13,41 € |
| 50 | 0,47960 € | 23,98 € |
| 100 | 0,43130 € | 43,13 € |
| 250 | 0,37836 € | 94,59 € |
| 500 | 0,34522 € | 172,61 € |
| 1.000 | 0,31705 € | 317,05 € |
| 5.000 | 0,26693 € | 1.334,65 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

