
MOS3CT631R183J | |
|---|---|
DigiKey Part Number | 2019-MOS3CT631R183JTR-ND - Tape & Reel (TR) 2019-MOS3CT631R183JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS3CT631R183J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.610" L (6.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT18K0 | Stackpole Electronics Inc | 559 | 738-RSMF3JT18K0CT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,12490 € | 12,49 € |
| 250 | 0,10792 € | 26,98 € |
| 500 | 0,09732 € | 48,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09003 € | 90,03 € |
| 2.000 | 0,08219 € | 164,38 € |
| 3.000 | 0,07816 € | 234,48 € |
| 5.000 | 0,07360 € | 368,00 € |
| 7.000 | 0,07088 € | 496,16 € |
| 10.000 | 0,06823 € | 682,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

