
MOS3CT631R131J | |
|---|---|
DigiKey Part Number | 2019-MOS3CT631R131JTR-ND - Tape & Reel (TR) 2019-MOS3CT631R131JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS3CT631R131J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.610" L (6.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT130R | Stackpole Electronics Inc | 1.000 | 738-RSMF3JT130RCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,16320 € | 4,08 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,12840 € | 12,84 € |
| 250 | 0,11100 € | 27,75 € |
| 500 | 0,10004 € | 50,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09075 € | 90,75 € |
| 2.000 | 0,08285 € | 165,70 € |
| 3.000 | 0,07878 € | 236,34 € |
| 5.000 | 0,07419 € | 370,95 € |
| 7.000 | 0,07145 € | 500,15 € |
| 10.000 | 0,06877 € | 687,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

