12 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS3CT631R120J

DigiKey Part Number
2019-MOS3CT631R120JTR-ND - Tape & Reel (TR)
2019-MOS3CT631R120JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS3CT631R120J
Description
RESISTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.610" L (6.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,19400 €1,94 €
250,16400 €4,10 €
500,14500 €7,25 €
1000,12900 €12,90 €
2500,11148 €27,87 €
5000,10050 €50,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09116 €91,16 €
2.0000,08323 €166,46 €
3.0000,07914 €237,42 €
5.0000,07453 €372,65 €
7.0000,07178 €502,46 €
10.0000,06909 €690,90 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €