Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOS3C330J | |
|---|---|
DigiKey Part Number | 2019-MOS3C330J-ND |
Manufacturer | |
Manufacturer Product Number | MOS3C330J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.610" L (6.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS3CT631R330J | KOA Speer Electronics, Inc. | 240 | 2019-MOS3CT631R330JCT-ND | 0,30000 € | Parametric Equivalent |
| RSMF3JA33R0-C1 | Stackpole Electronics Inc | 0 | RSMF3JA33R0-C1-ND | 0,07978 € | Parametric Equivalent |
| RSMF3JB33R0 | Stackpole Electronics Inc | 0 | RSM333JA-ND | 0,07978 € | Parametric Equivalent |
| RSMF3JT33R0 | Stackpole Electronics Inc | 5 | 738-RSMF3JT33R0CT-ND | 0,27000 € | Parametric Equivalent |
| RSMF3JT33R0-C1 | Stackpole Electronics Inc | 0 | RSMF3JT33R0-C1-ND | 0,07978 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,14160 € | 7,08 € |
| 100 | 0,12590 € | 12,59 € |
| 250 | 0,10880 € | 27,20 € |
| 500 | 0,09810 € | 49,05 € |
| 1.000 | 0,08897 € | 88,97 € |
| 5.000 | 0,07273 € | 363,65 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



