
MOS2CVTPA22R0F | |
|---|---|
DigiKey Part Number | 2019-MOS2CVTPA22R0FTR-ND - Tape & Reel (TR) 2019-MOS2CVTPA22R0FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CVTPA22R0F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,27560 € | 13,78 € |
| 100 | 0,24670 € | 24,67 € |
| 250 | 0,21488 € | 53,72 € |
| 500 | 0,19498 € | 97,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17805 € | 178,05 € |
| 2.000 | 0,16366 € | 327,32 € |
| 3.000 | 0,15626 € | 468,78 € |
| 5.000 | 0,14790 € | 739,50 € |
| 7.000 | 0,14291 € | 1.000,37 € |
| 10.000 | 0,13804 € | 1.380,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

