
MOS2CVTPA102J | |
|---|---|
DigiKey Part Number | 2019-MOS2CVTPA102JTR-ND - Tape & Reel (TR) 2019-MOS2CVTPA102JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CVTPA102J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS2CT52A102J | KOA Speer Electronics, Inc. | 1.962 | 2019-MOS2CT52A102JCT-ND | 0,25000 € | Parametric Equivalent |
| MOS2CT52R102J | KOA Speer Electronics, Inc. | 7.932 | 2019-MOS2CT52R102JCT-ND | 0,25000 € | Parametric Equivalent |
| RSF200JB-73-1K | YAGEO | 5.155 | 13-RSF200JB-73-1K-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,15480 € | 3,87 € |
| 50 | 0,13720 € | 6,86 € |
| 100 | 0,12200 € | 12,20 € |
| 250 | 0,10536 € | 26,34 € |
| 500 | 0,09494 € | 47,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08608 € | 86,08 € |
| 2.000 | 0,07854 € | 157,08 € |
| 3.000 | 0,07466 € | 223,98 € |
| 5.000 | 0,07028 € | 351,40 € |
| 7.000 | 0,06767 € | 473,69 € |
| 10.000 | 0,06512 € | 651,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

